Brady Yellow, Black Black Print Label Roll, 11.15 mm Width, 1 Per Pack Qty, 2.13 m
- RS Stock No.:
- 284-5611
- Mfr. Part No.:
- M4C-250-342-YL
- Manufacturer:
- Brady
Subtotal (1 unit)*
€76.26
(exc. VAT)
€93.80
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.26 |
*price indicative
- RS Stock No.:
- 284-5611
- Mfr. Part No.:
- M4C-250-342-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 11.15mm | |
| Label Quantity | 1Per Pack | |
| Label Length | 2.13m | |
| Background Colour | Yellow, Black | |
| Print Colour | Black | |
| Material | Heat-Shrink Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 11.15mm | ||
Label Quantity 1Per Pack | ||
Label Length 2.13m | ||
Background Colour Yellow, Black | ||
Print Colour Black | ||
Material Heat-Shrink Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer PermaSleeve Wiremarker Sleeves
Specialised — Designed specifically for rigorous cable and wire marking applications
Durable — Self-extinguishing and resistant to extreme temperatures, UV light, chemicals, fuel and oil
Efficient — Fast shrinking to save installation time and cost
Easily Identifiable — Made with a crisp, clear identification surface thats resistant to abrasions and fading
Certified — UL Recognised to UL 224, RoHS Compliant to 2011/65/EU (Pass 2015/863), SAE AS23053/5 (Class 1), SAE AS-81531, MIL-STD-202
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black 11.15 mm Width 2.13 m
- Brady Black 5.97 mm Width 2.13 m
- Brady Black 8.51 mm Width 2.13 m
- Brady Black 5.97 mm Width 2.13 m
- Brady Black 8.51 mm Width 2.13 m
- Brady Yellow Label Roll 100 Per Pack Qty, 11.15 mm
- Brady Yellow Label Roll 1000 Per Pack Qty, 11.15 mm
- Brady White Label Roll 1 Per Pack Qty, 15.24 m
