Brady Yellow Label Roll, 25.4 mm Width, 1000 Per Pack Qty, 11.15 mm
- RS Stock No.:
- 284-5853
- Mfr. Part No.:
- BM-250-1-342-YL
- Manufacturer:
- Brady
Subtotal (1 box of 1000 units)*
€422.71
(exc. VAT)
€519.93
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €422.71 | €0.423 |
*price indicative
- RS Stock No.:
- 284-5853
- Mfr. Part No.:
- BM-250-1-342-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | Yellow | |
| Label Length | 11.15mm | |
| Material | Heat-Shrink Polyolefin | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 25.4mm | ||
Label Quantity 1000Per Pack | ||
Background Colour Yellow | ||
Label Length 11.15mm | ||
Material Heat-Shrink Polyolefin | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
PermaSleeve® Heat-Shrink Labels for M610, M611, BMP61, M710 and BMP71
3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers
Related links
- Brady Yellow Label Roll 100 Per Pack Qty, 11.15 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 8.51 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 4.6228 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 16.38 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 4.62 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 5.969 mm
- Brady Yellow 11.15 mm Width 2.13 m
- Brady Yellow Label Roll 100 Per Pack Qty, 5.969 mm
