Brady White, Transparent Label, 12.7 mm Width, 500 Per Pack Qty, 12.7 mm
- RS Stock No.:
- 284-5751
- Distrelec Article No.:
- 303-88-709
- Mfr. Part No.:
- M7-17-427
- Manufacturer:
- Brady
Subtotal (1 box of 500 units)*
€52.97
(exc. VAT)
€65.15
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €52.97 | €0.106 |
*price indicative
- RS Stock No.:
- 284-5751
- Distrelec Article No.:
- 303-88-709
- Mfr. Part No.:
- M7-17-427
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 12.7mm | |
| Label Quantity | 500Per Pack | |
| Background Colour | White, Transparent | |
| Label Length | 12.7mm | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Compatible Printers | BMP71, M710 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 12.7mm | ||
Label Quantity 500Per Pack | ||
Background Colour White, Transparent | ||
Label Length 12.7mm | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Compatible Printers BMP71, M710 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Self-Laminating Vinyl Wrap Around Labels for M710 and BMP71
Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R4300
