Brady Black on White, Transparent Label Printer Tape, 12.7 mm Width, 25.40 mm Label Length, 12.7 mm Label Width

Subtotal (1 box of 500 units)*

€58.88

(exc. VAT)

€72.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€58.88€0.118

*price indicative

RS Stock No.:
270-6276
Mfr. Part No.:
M6-17-427
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

12.7mm

Product Type

Label Printer Tape

Compatible Printers

BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter)

Background Colour

White, Transparent

Print Colour

Black

Laminated

Yes

Label Width

12.7mm

Label Length

25.40mm

Number of Labels per Roll

500

Standards/Approvals

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

RoHS Status: Exempt

COO (Country of Origin):
BE
The Brady Self laminating Vinyl Labels has 12.70 mm W x 25.40 mm H labels used for M611, M610 and M710. This label provided in a self laminated format with a white printable zone and translucent over laminating area to protect text. This label material has good clarity, conformability and is self extinguishing and excellent for wire and cable identification.

UL approved

Outstanding water and oil resistance

Durable and permanent acrylic adhesive

Used to improved printer and material communication

Offer seamless mobile app interaction and better performance with reliability

Labels for the M610, M611 and M710 Portable Printers. Please Note: This material is UL approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.

Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text

Durable, permanent acrylic adhesive has outstanding water and oil resistance

UL approved

Service temperature of -40°F to 158°F (-40°C to 70°C)

A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 Label Printer / BradyPrinter M611 Mobile Label Printer or M7-R4300 for the M710 Label Printer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy