Brady Red, Transparent Label, 38.1 mm Width, 250 Per Pack Qty, 38.1 mm
- RS Stock No.:
- 284-5778
- Mfr. Part No.:
- M6-32-427-RD
- Manufacturer:
- Brady
Subtotal (1 reel of 250 units)*
€85.04
(exc. VAT)
€104.60
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €85.04 | €0.34 |
*price indicative
- RS Stock No.:
- 284-5778
- Mfr. Part No.:
- M6-32-427-RD
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 38.1mm | |
| Label Quantity | 250Per Pack | |
| Label Length | 38.1mm | |
| Background Colour | Red, Transparent | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Standards/Approvals | RoHS | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 38.1mm | ||
Label Quantity 250Per Pack | ||
Label Length 38.1mm | ||
Background Colour Red, Transparent | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Standards/Approvals RoHS | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
- COO (Country of Origin):
- US
Self-Laminating Vinyl Wrap Around Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Provided in a self-laminated format with a red printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Red 25.4 mm Width 25.4 mm
- Brady Transparent 38.1 mm Width 38.1 mm
- Brady Transparent 38.1 mm Width 38.1 mm
- Brady Transparent 25.4 mm Width 63.5 mm
- Brady Blue 38.1 mm Width 101.6 mm
- Brady B-427 Self-laminating Vinyl Red/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady Transparent 38.1 mm Width 38.1 mm
- Brady Purple 25.4 mm Width 38.1 mm
