Brady Blue, Transparent Label, 38.1 mm Width, 100 Per Pack Qty, 101.6 mm
- RS Stock No.:
- 284-5780
- Mfr. Part No.:
- M6-33-427-BL
- Manufacturer:
- Brady
Subtotal (1 reel of 100 units)*
€79.69
(exc. VAT)
€98.02
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €79.69 | €0.797 |
*price indicative
- RS Stock No.:
- 284-5780
- Mfr. Part No.:
- M6-33-427-BL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 38.1mm | |
| Label Quantity | 100Per Pack | |
| Background Colour | Blue, Transparent | |
| Label Length | 101.6mm | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Standards/Approvals | RoHS | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 38.1mm | ||
Label Quantity 100Per Pack | ||
Background Colour Blue, Transparent | ||
Label Length 101.6mm | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Standards/Approvals RoHS | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
- COO (Country of Origin):
- US
Self-Laminating Vinyl Wrap Around Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Provided in a self-laminated format with a blue printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Transparent 38.1 mm Width 101.6 mm
- Brady Transparent 25.4 mm Width 101.6 mm
- Brady Transparent 38.1 mm Width 38.1 mm
- Brady White 38.1 mm Width 101.6 m
- Brady Transparent 25.4 mm Width 38.1 mm
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
- Brady Black on White 38.1 mm Width 38.1 mm Label Width
- Brady Transparent 38.1 mm Width 101.6 mm
