Brady Black on White, Transparent Label Printer Tape, 38.1 mm Width, 101.60 mm Label Length, 38.1 mm Label Width
- RS Stock No.:
- 270-6291
- Distrelec Article No.:
- 303-88-450
- Mfr. Part No.:
- M6-33-427
- Manufacturer:
- Brady
Subtotal (1 box of 100 units)*
€65.52
(exc. VAT)
€80.59
(inc. VAT)
- 23 unit(s) ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €65.52 | €0.655 |
*price indicative
- RS Stock No.:
- 270-6291
- Distrelec Article No.:
- 303-88-450
- Mfr. Part No.:
- M6-33-427
- Manufacturer:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 38.1mm | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Background Colour | White, Transparent | |
| Print Colour | Black | |
| Laminated | Yes | |
| Label Width | 38.1mm | |
| Label Length | 101.60mm | |
| Number of Labels per Roll | 100 | |
| Standards/Approvals | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 38.1mm | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Background Colour White, Transparent | ||
Print Colour Black | ||
Laminated Yes | ||
Label Width 38.1mm | ||
Label Length 101.60mm | ||
Number of Labels per Roll 100 | ||
Standards/Approvals UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- Brady Black on White 38.1 mm Width 38.1 mm Label Width
- Brady Black on White Label Printer Tape 38.10 mm Label Length, 38.1 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
- Brady Black on White Cable Labels 12.70 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 25.40 mm Label Length, 38.1 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 12.7 mm Width 12.7 mm Label Width
