Brady Black Label, 30 mm Width, 100 Per Pack Qty, 40 mm
- RS Stock No.:
- 284-5872
- Mfr. Part No.:
- M6-05-7593-BK
- Manufacturer:
- Brady
Subtotal (1 pack of 100 units)*
€86.51
(exc. VAT)
€106.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.51 | €0.865 |
*price indicative
- RS Stock No.:
- 284-5872
- Mfr. Part No.:
- M6-05-7593-BK
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 30mm | |
| Label Quantity | 100Per Pack | |
| Background Colour | Black | |
| Label Length | 40mm | |
| Laminated | Yes | |
| Material | Polyethylene Foam Laminate Polyester | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 30mm | ||
Label Quantity 100Per Pack | ||
Background Colour Black | ||
Label Length 40mm | ||
Laminated Yes | ||
Material Polyethylene Foam Laminate Polyester | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
Engraved Plate Replacement Labels for M611, M610 and M710
Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags
Service temperature of -40 to 100° C
Related links
- Brady B-7593 Engraved Replacement Black Label Roll 30mm Height, 100 Qty
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 40 mm
- Brady Black Label Roll 1 Roll Qty
- Brady Black Label 1 Per Pack Qty, 15.24 m
- Brady Black Label 1 Per Pack Qty, 15.24 m
- Brady Black on White Polyester Label 75 mm Label Length, 25 mm Label Width
- Brady Black on Yellow 7.62 m Length 7.62 m Label Length, 19.05 mm Label Width
- Brady Black on White 7.62 m Length 7.62 m Label Length, 12.7 mm Label Width
