Brother White Black Print Label Roll, 87 mm Width, 300 Per Roll Qty, 87 mm
- RS Stock No.:
- 485-0477
- Mfr. Part No.:
- DK 11203
- Manufacturer:
- Brother
Subtotal (1 box of 300 units)*
€17.32
(exc. VAT)
€21.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €17.32 | €0.058 |
*price indicative
- RS Stock No.:
- 485-0477
- Mfr. Part No.:
- DK 11203
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Roll | |
| Label Width | 87mm | |
| Label Quantity | 300Per Roll | |
| Label Length | 87mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Material | Paper | |
| Compatible Printers | QL 500, QL 570, QL 810 W, QL 550, QL 700, QL 820 NWB, QL 650 TD, QL 800, QL 1100 Series, QL 560, QL 1060 N, QL 710 W, QL 1100, QL 500 BW, QL 500 A, QL 1110 NWB, QL 560 VP, QL 720 NW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Roll | ||
Label Width 87mm | ||
Label Quantity 300Per Roll | ||
Label Length 87mm | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Material Paper | ||
Compatible Printers QL 500, QL 570, QL 810 W, QL 550, QL 700, QL 820 NWB, QL 650 TD, QL 800, QL 1100 Series, QL 560, QL 1060 N, QL 710 W, QL 1100, QL 500 BW, QL 500 A, QL 1110 NWB, QL 560 VP, QL 720 NW | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Die-Cut Labels for QL-Labeller
A series of label printer tapes from Brother. These tapes are really easy to use with the appropriate QL labelling machines, offer simple labelling solutions for office folders, envelopes or customisation.
The tapes are on a continuous roll cartridge that slot into the machine with ease and are available in a variety of sizes. This versatile continuous roll allows you to quickly and easily create high-quality printing and legible paper labels that organise your paperwork effortless.
Features and benefits
• Continuous paper label roll
• QL label printers compatible
• Available in variable lengths and widths
• Strong adhesive backing
• Available in white, yellow and clear backgrounds
• Rigorously tested
• Durable results
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQ:
Is this Label tape waterproof?
No, this label printer tape is not waterproof.
Related links
- Brother White Black Print Label Roll 400 Per Roll Qty, 90 mm
- Brother White Black Print Label Roll 800 Per Roll Qty, 62 mm
- Brother White Black Print Label Roll 400 Per Roll Qty, 54 mm
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm
- Brother White Black Print Label Roll 300 Per Roll Qty, 100 mm
- Brother White Black Print Label Roll, 1000 Per Roll Qty
- Brother White Black Print Label Roll 1 Roll Qty
