Brother White Black Print Label Roll, 29 mm Width, 1 Roll Qty, 30.48 mm
- RS Stock No.:
- 485-0540
- Mfr. Part No.:
- DK 22210 F1
- Manufacturer:
- Brother
Subtotal (1 unit)*
€20.57
(exc. VAT)
€25.30
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.57 |
*price indicative
- RS Stock No.:
- 485-0540
- Mfr. Part No.:
- DK 22210 F1
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Roll | |
| Label Width | 29mm | |
| Label Quantity | 1Roll | |
| Label Length | 30.48mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Material | Paper | |
| Standards/Approvals | No | |
| Compatible Printers | QL 1110 NWB, QL 1100, QL 710 W, QL 820 NWB, QL 720 NW, QL 560 VP, QL 650 TD, QL 1100 Series, QL 500, QL 570, QL 1060 N, QL 500 A, QL 500 BW, QL 560, QL 700, QL 550, QL 800, QL 810 W | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Roll | ||
Label Width 29mm | ||
Label Quantity 1Roll | ||
Label Length 30.48mm | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Material Paper | ||
Standards/Approvals No | ||
Compatible Printers QL 1110 NWB, QL 1100, QL 710 W, QL 820 NWB, QL 720 NW, QL 560 VP, QL 650 TD, QL 1100 Series, QL 500, QL 570, QL 1060 N, QL 500 A, QL 500 BW, QL 560, QL 700, QL 550, QL 800, QL 810 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Brother DK22210
The Brother DK22210 durable white paper tape uses direct thermal printing technology to create labels for parcels, envelopes and shelf signage. And, with the DK22210 you can enjoy the flexibility of creating any type of custom length label.
Features and Benefits
• 29 mm wide, 30.48 m long;• High-quality genuine Brother cassette;• Ensure durable, easily readable results
Related links
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm
- Brother White Black Print Label Roll 1 Roll Qty, 15.24 mm
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm
- Brother Yellow Black Print Label Roll 1 Roll Qty, 30.48 mm
- Brother White Black Print Label Roll 1 Roll Qty
- Brother White Black Print Label Roll 1 Roll Qty, 15.24 mm
- Brother White Label Roll 1 Roll Qty, 30.48 mm
