HellermannTyton Silver Label Roll, 101.6 mm Width, 250 Per Roll Qty, 101 mm
- RS Stock No.:
- 662-6190
- Mfr. Part No.:
- 596-40951 TAG101-160TD1-951 SET-951-CL/SR
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 reel of 250 units)*
€1,194.06
(exc. VAT)
€1,468.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,194.06 | €4.776 |
*price indicative
- RS Stock No.:
- 662-6190
- Mfr. Part No.:
- 596-40951 TAG101-160TD1-951 SET-951-CL/SR
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 101.6mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | Silver | |
| Label Length | 101mm | |
| Laminated | No | |
| Material | Polyester | |
| Compatible Printers | TT4030, TT420, TT4000, TT4031 | |
| Standards/Approvals | RoHS, DNV, UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 101.6mm | ||
Label Quantity 250Per Roll | ||
Background Colour Silver | ||
Label Length 101mm | ||
Laminated No | ||
Material Polyester | ||
Compatible Printers TT4030, TT420, TT4000, TT4031 | ||
Standards/Approvals RoHS, DNV, UL | ||
- COO (Country of Origin):
- DE
Nameplate labels with laminate, thermal transfer print
Blank labels for thermal transfer print
For use in the automobile sector for permanent, tamperproof attachment of identification plates
Recommended for use on flat surfaces on vehicle frames as a substitute for conventional aluminium plates
Meets KBA (Kraftfahrtbundesamt — German Federal Office for Motor Vehicles) requirements
Excellent resistance to water, alcohol, most oils, lubricants, fuels, aliphatic solvents, weak acids and alkalis
Tamperproof label leaves behind a checked pattern when peeled off
Acrylic adhesive
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349) TagPrint PRO label software (RS stock no.: 448-506)
Related links
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 160 mm
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 101 mm
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 74 mm
- HellermannTyton Silver 50.8 mm Width 25.4 mm
- HellermannTyton Silver 63.5 mm Width 50.8 mm
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 101 mm
- HellermannTyton Silver Label Roll 500 Per Roll Qty, 101.6 mm
- HellermannTyton Silver Label Roll 500 Per Roll Qty, 63.5 mm
