HellermannTyton Silver Label Roll, 101.6 mm Width, 250 Per Roll Qty, 74 mm
- RS Stock No.:
- 216-0303
- Mfr. Part No.:
- 596-41951 TAG101-74TD1-951 SET-951-CL/SR
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€520.22
(exc. VAT)
€639.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €520.22 |
*price indicative
- RS Stock No.:
- 216-0303
- Mfr. Part No.:
- 596-41951 TAG101-74TD1-951 SET-951-CL/SR
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 101.6mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | Silver | |
| Label Length | 74mm | |
| Laminated | No | |
| Material | Polyester | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | UL, RoHS, DNV | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 101.6mm | ||
Label Quantity 250Per Roll | ||
Background Colour Silver | ||
Label Length 74mm | ||
Laminated No | ||
Material Polyester | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals UL, RoHS, DNV | ||
- COO (Country of Origin):
- DE
The HellermannTyton tamper evident security label for thermal transfer printing are primarily used for tamper-proof type label application in the automotive and electrical industries. These are ideally suited for labelling flat surfaces, e.g. on vehicle frames and can be used as a replacement for conventional aluminium plate.
2-part label, delivered on reel together with the protective label
Designed for highly visible and rugged identification on trucks and trailers
Tamper-evident, when pulled off a checkered pattern will be visible as evident
High durability in outside use
Related links
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 101 mm
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 160 mm
- HellermannTyton Silver 50.8 mm Width 25.4 mm
- HellermannTyton Silver 63.5 mm Width 50.8 mm
- HellermannTyton Silver Label Roll 500 Per Roll Qty, 101.6 mm
- HellermannTyton Silver Silver Print Label 250 Per Pack Qty, 74 mm
- HellermannTyton Silver Label Roll 500 Per Roll Qty, 63.5 mm
- HellermannTyton Silver Label Roll 1000 Per Roll Qty, 45 mm
