Brady Black on White Cable Labels, 29.97 mm Width, 20 mm Label Length, 29.97 mm Label Width
- RS Stock No.:
- 270-6207
- Mfr. Part No.:
- M7-1-425-FP
- Manufacturer:
- Brady
Subtotal (1 box of 250 units)*
€59.13
(exc. VAT)
€72.73
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €59.13 | €0.237 |
*price indicative
- RS Stock No.:
- 270-6207
- Mfr. Part No.:
- M7-1-425-FP
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 29.97mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 29.97mm | |
| Label Length | 20mm | |
| Number of Labels per Roll | 250 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815), UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 29.97mm | ||
Product Type Cable Labels | ||
Compatible Printers BMP71, M710 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 29.97mm | ||
Label Length 20mm | ||
Number of Labels per Roll 250 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815), UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Polypropylene Labels has white colour and 29.97 mm W x 20.02 mm H used for M710 and BMP71 printer. This white B 425 thermal transfer printable polypropylene is ideal for labelling applications requiring excellent solvent resistance and print performance.
Halogen free
Acrylic type adhesive
UL approved and CSA accepted
No visible affect to label when exposed to most common chemicals and oils or water
White B-425 thermal transfer printable Polypropylene is ideal for labelling applications requiring excellent solvent resistance and print performance.
No visible affect to label when exposed to most common chemicals, oils or water
UL approved;CSA accepted
Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Service temperature of -94 to 176° F (-70 to 80° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R4300
Related links
- Brady Black on White Cable Labels 20.02 mm Label Length, 29.97 mm Label Width
- Brady Black on White Cable Labels 19.05 mm Label Length, 19.05 mm Label Width
- Brady Black on White Cable Labels 25.4 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 12.7 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on White Polyester Label 7.95 mm Label Length, 27 mm Label Width
- Brady Label Printer Ribbon Label for use with M710 Printers
- Brady Black on White Heat Shrink Labels 11.15 mm Label Length, 25.4 mm Label Width
