Brady B-342 PermaSleeve Yellow Heatshrink Labels, 44.45mm Width, 5.97mm Height, 1000 Qty
- RS Stock No.:
- 711-7770
- Mfr. Part No.:
- BM71-125-175-342YL
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1000
€432.80
(exc. VAT)
€532.34
(inc. VAT)
- RS Stock No.:
- 711-7770
- Mfr. Part No.:
- BM71-125-175-342YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Heatshrink Labels | |
| Label Height | 5.97mm | |
| Label Width | 44.45mm | |
| Label Quantity | 1000 | |
| Background Colour | Yellow | |
| Series | B-342 PermaSleeve | |
| Material | Polyolefin | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Heatshrink Labels | ||
Label Height 5.97mm | ||
Label Width 44.45mm | ||
Label Quantity 1000 | ||
Background Colour Yellow | ||
Series B-342 PermaSleeve | ||
Material Polyolefin | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
- COO (Country of Origin):
- US
Related links
- Brady B-342 PermaSleeve Yellow Heatshrink Labels 21.62mm Height, 1000 Qty
- Brady B-342 PermaSleeve Yellow Heatshrink Labels 5.97mm Height, 100 Qty
- Brady B-342 PermaSleeve White Heatshrink Labels 5.97mm Height, 1000 Qty
- Brady B-342 PermaSleeve White Heatshrink Labels 5.97mm Height, 100 Qty
- Brady B-342 PermaSleeve White Heatshrink Labels 8.51mm Height, 1000 Qty
- Brady B-342 PermaSleeve White Heatshrink Labels 8.51mm Height, 100 Qty
- Brady B-342 Black on Yellow Heatshrink Labels 5.97mm Label Length, 25.4mm Label Width
- Brady White Heat Shrink Labels 2000 Per Pack Qty, 8.5 mm

