Brady B-342 Black on Yellow Heatshrink Labels, 25.40 mm Width, 5.97mm Label Length, 25.4mm Label Width
- RS Stock No.:
- 270-6304
- Mfr. Part No.:
- BM-125-1-342-YL
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-6304
- Mfr. Part No.:
- BM-125-1-342-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.40 mm | |
| Works With Printer Models | M610, M710, M611, BMP61, BMP71 | |
| Background Colour | Yellow | |
| Series | B-342 | |
| Print Colour | Black | |
| Label Width | 25.4mm | |
| Label Length | 5.97mm | |
| Label Quantity | 1000Per Pack | |
| Material | Heat-shrink Polyolefin | |
| Standards Met | UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.40 mm | ||
Works With Printer Models M610, M710, M611, BMP61, BMP71 | ||
Background Colour Yellow | ||
Series B-342 | ||
Print Colour Black | ||
Label Width 25.4mm | ||
Label Length 5.97mm | ||
Label Quantity 1000Per Pack | ||
Material Heat-shrink Polyolefin | ||
Standards Met UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Brady PermaSleeve Marker is a yellow colour heat shrink wire and cable labels has 25.40 mm W x 5.97 mm H sleeve size used for BMP61, BMP71, M610, M611, M710 printers. This label is designed for rigorous wire marking applications. PermaSleeve heat shrink polyolefin labels combine speed, ease of use and permanence to create high quality labelling. It is a chemical resistant, fuel and oil resistant and self extinguishing.
Superior aesthetics
UL Recognized to UL 224
Extreme temperature and UV resistance
Used to improved printer and material communication
Maximum insulation protection and permanent identification
UL Recognized to UL 224
Extreme temperature and UV resistance
Used to improved printer and material communication
Maximum insulation protection and permanent identification
PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification.
3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202
RoHS Compliant
and UL Recognized
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers
Related links
- Brady B-342 PermaSleeve Yellow Heatshrink Labels 5.97mm Height, 1000 Qty
- Brady B-342 PermaSleeve Yellow Heatshrink Labels 5.97mm Height, 100 Qty
- Brady B-342 PermaSleeve White Heatshrink Labels 5.97mm Height, 100 Qty
- Brady B-342 PermaSleeve White Heatshrink Labels 5.97mm Height, 1000 Qty
- Brady Black on Yellow Heat Shrink Labels 5.97 mm Label Length, 44.45 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 25 mm Label Length, 25.4 mm Label Width
- Brady on White Heat Shrink Labels 0.187 in Label Width
- Brady Black on Yellow Heat Shrink Labels 8.51 mm Label Length, 44.45 mm Label Width
