Brady Red Cable Labels, 50.8 mm Width, 1 Per Pack Qty, 15.24 m
- RS Stock No.:
- 711-7811
- Mfr. Part No.:
- M71C-2000-595-RD
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€110.48
(exc. VAT)
€135.89
(inc. VAT)
- RS Stock No.:
- 711-7811
- Mfr. Part No.:
- M71C-2000-595-RD
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 50.8mm | |
| Label Quantity | 1Per Pack | |
| Label Length | 15.24m | |
| Background Colour | Red | |
| Material | PVC | |
| Compatible Printers | BMP71 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 50.8mm | ||
Label Quantity 1Per Pack | ||
Label Length 15.24m | ||
Background Colour Red | ||
Material PVC | ||
Compatible Printers BMP71 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
BMP71 Indoor/Outdoor Vinyl Tape
Adheres well to most clean, dry surfaces such as pipes, walls, equipment and windows
Conforms well to irregular, curved or rough surfaces
Stands up to grease, oil and most industrial chemicals
Five year average outdoor durability in temperatures from -40 to 85°C
Can be applied at -18°C
50ft length
Related links
- Brady Red on Red Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Red Label 1 Per Pack Qty, 15.24 m
- Brady Red Label 1 Per Pack Qty, 15.24 m
- Brady Red Label 1 Per Pack Qty, 15.24 m
- Brady Black on Red Cable Labels 25.4 mm Width, 25.4 mm Label Width
- Brady Grey Label 1 Per Pack Qty, 15.24 m
- Brady Blue Label 1 Per Pack Qty, 15.24 m
- Brady Brown Label 1 Per Pack Qty, 15.24 m

