Brady Transparent, Grey Cable Labels, 25.4 mm Width, 250 Per Pack Qty, 12.7 mm
- RS Stock No.:
- 724-3529
- Mfr. Part No.:
- PTL-31-427-GY
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-3529
- Mfr. Part No.:
- PTL-31-427-GY
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 25.4mm | |
| Label Quantity | 250Per Pack | |
| Label Length | 12.7mm | |
| Background Colour | Transparent, Grey | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Standards/Approvals | UL | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 25.4mm | ||
Label Quantity 250Per Pack | ||
Label Length 12.7mm | ||
Background Colour Transparent, Grey | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Standards/Approvals UL | ||
Compatible Printers BMP61, BMP71 (with Media Adapter) | ||
- COO (Country of Origin):
- US
Brady TLS 2200/TLS PC Link Self Laminating Vinyl Labels
The Brady self laminating labels can be used with TLS2200/TLS PC Link thermal transfer portable printers.
Self laminating
Self extinguishing
Water and oil resistance
Abrasion and smudge resistance
Standards
UL
Related links
- Brady Brown Cable Labels 250 Per Pack Qty, 12.7 mm
- Brady B-427 Self-laminating Vinyl Red/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Blue/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Green/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Orange/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady White Cable Labels 1000 Per Pack Qty, 63.5 mm
