TE Connectivity Yellow White Print Heat Shrink Labels, 50 mm Width, 250 Per Pack Qty, 50 mm
- RS Stock No.:
- 894-9326
- Mfr. Part No.:
- ZHD-SCE-4.8-50-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
€292.64
(exc. VAT)
€359.95
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €292.64 | €1.171 |
*price indicative
- RS Stock No.:
- 894-9326
- Mfr. Part No.:
- ZHD-SCE-4.8-50-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Labels | |
| Label Width | 50mm | |
| Label Quantity | 250Per Pack | |
| Background Colour | Yellow | |
| Label Length | 50mm | |
| Print Colour | White | |
| Material | Radiation Cross Linked Polyolefin | |
| Standards/Approvals | EC, EU, RoHS, REACH | |
| Compatible Printers | TE Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Labels | ||
Label Width 50mm | ||
Label Quantity 250Per Pack | ||
Background Colour Yellow | ||
Label Length 50mm | ||
Print Colour White | ||
Material Radiation Cross Linked Polyolefin | ||
Standards/Approvals EC, EU, RoHS, REACH | ||
Compatible Printers TE Printer | ||
- COO (Country of Origin):
- CZ
ZHD-SCE Heat-shrink Cable ID Sleeves
ZHD-SCE is the first and only heat shrink cable identification system with both Low Fire Hazard and Diesel Resistant properties available in the marketplace today - which meets the EN 45545-2 standard for fire safety in rail vehicles. The heat shrink cable markers are ideal for locations where there is a fire risk to people or equipment and outstanding fluid resistance is required - especially from diesel. The markers are suitable for pre-termination cable identification across multiple applications in the rail, mass transit, aerospace, marine and heavy industrial sectors.
Features and benefits
• Zero halogen material
• Diesel Resistant and flame resistant
• Low smoke and toxicity
• Sleeve diameters from 2.4mm(3/32) to 38.1mm (1 1/2)
• Shrink ratio of 2:1
• Single product enables inventory reduction
• EN45545-2 Hazard Level 2 for fire safety in rail vehicles and NFPA130
Related links
- TE Connectivity White White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 50 mm
