TE Connectivity Yellow White Print Heat Shrink Labels, 50 mm Width, 1000 Per Pack Qty, 50 mm
- RS Stock No.:
- 896-7762
- Distrelec Article No.:
- 304-53-267
- Mfr. Part No.:
- D-SCE-1K-2.4-50-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€619.59
(exc. VAT)
€762.10
(inc. VAT)
Temporarily out of stock
- Shipping from 20 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €619.59 | €0.62 |
*price indicative
- RS Stock No.:
- 896-7762
- Distrelec Article No.:
- 304-53-267
- Mfr. Part No.:
- D-SCE-1K-2.4-50-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Labels | |
| Label Width | 50mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | Yellow | |
| Label Length | 50mm | |
| Print Colour | White | |
| Material | Polyolefin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Labels | ||
Label Width 50mm | ||
Label Quantity 1000Per Pack | ||
Background Colour Yellow | ||
Label Length 50mm | ||
Print Colour White | ||
Material Polyolefin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
D-SCE Heat Shrink Markers
D-SCE heat shrink identification markers are designed to operate in chemically hazardous conditions at elevated temperatures for extended periods of time, where strain relief, electrical insulation and protection from mechanical abuse is required. The heat shrink sleeves can be printed on directly for identification purposes; they also provide terminal insulation and strain relief. They are ideally suited for use in rail, aerospace, and construction industries.
Features and benefits
• Excellent resistance to organic fluids, common fuels, lubricants and solvents
• Offers insulation and strain relief
• Dot matrix and thermal transfer printable
• Supplied in a ladder format
• Shrink ratio of 3:1, allowing the sleeve to cover a wide range of diameters
Related links
- TE Connectivity White Yellow Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
