HellermannTyton Metal Metallic Print Cable Labels, 45 mm Width, 1000 Per Pack Qty, 45 mm
- RS Stock No.:
- 896-8541
- Mfr. Part No.:
- 544-80201 MBML20X45-SS316-ML
- Manufacturer:
- HellermannTyton
Subtotal (1 box of 1000 units)*
€852.42
(exc. VAT)
€1,048.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €852.42 | €0.852 |
*price indicative
- RS Stock No.:
- 896-8541
- Mfr. Part No.:
- 544-80201 MBML20X45-SS316-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 45mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | Metal | |
| Label Length | 45mm | |
| Print Colour | Metallic | |
| Material | Stainless Steel | |
| Compatible Printers | M-BOSS Lite | |
| Standards/Approvals | HF, RoHS, LFH | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 45mm | ||
Label Quantity 1000Per Pack | ||
Background Colour Metal | ||
Label Length 45mm | ||
Print Colour Metallic | ||
Material Stainless Steel | ||
Compatible Printers M-BOSS Lite | ||
Standards/Approvals HF, RoHS, LFH | ||
- COO (Country of Origin):
- GB
M-BOSS Lite Markers
Stainless steel cable marker plates for use with the M-BOSS printer. The markers can be used to mark pipes, cables and equipment in areas where there are severe mechanical or chemical conditions, including offshore platforms, marine and mining applications. The raised surface of the embossed print ensures that the text remains visible even with dirt, grease, and paint cover the marker. The markers are easily secured with stainless steel cable ties with a 4.6mm strap width.
Features and benefits
• Available in 4 sizes, holding different numbers of characters per line
• Raised marking ensure text visibility even when covered in dust, debris, grease and oil
• Manufactured from stainless steel grade SS316 for use in harsh environments
• Secure with stainless steel cable ties
Related links
- HellermannTyton Metal Metallic Print Cable Labels 1000 Per Pack Qty, 45 mm
- HellermannTyton Metal Metallic Print Cable Labels 500 Per Pack Qty, 90 mm
- HellermannTyton Metal Cable Labels 500 Per Pack Qty, 90 mm
- HellermannTyton Silver Silver Print Label Roll 500 Per Pack Qty, 45 mm
- HellermannTyton White Label Roll 1000 Per Roll Qty, 45 mm
- HellermannTyton Silver Label Roll 1000 Per Roll Qty, 45 mm
- HellermannTyton White Label Roll 500 Per Roll Qty, 45 mm
- HellermannTyton Blue Label Printer Roll 500 Per Roll Qty, 45 mm
