Schneider Electric Adhesive Filing Label, Pack of 10 Per Pack
- RS Stock No.:
- 438-921
- Mfr. Part No.:
- MUR34004
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 pack of 10 units)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.34 | €0.434 |
*price indicative
- RS Stock No.:
- 438-921
- Mfr. Part No.:
- MUR34004
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Label | |
| Label Type | Filing | |
| Fixing Type | Adhesive | |
| Quantity Per Package | 10Per Pack | |
| Length | 560m | |
| Width | 40mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Label | ||
Label Type Filing | ||
Fixing Type Adhesive | ||
Quantity Per Package 10Per Pack | ||
Length 560m | ||
Width 40mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mureva Styl Labels is a symbol page designed for use with Mureva cover plates and compatible with rocker switches with labels. These labels offer high resistance to various chemical agents, including alcohol, diluted ammonia, bleach, and soapy water ensuring long-term durability.
Paper material
Pack of 10
Related links
- Schneider Electric White Adhesive Multi Purpose Label Sheet, Pack of 10 Per Pack
- Siemens Grey Adhesive Adhesive Blank Adhesive Label, Pack of 10 Per Pack
- Phoenix Contact Yellow Adhesive Multi Purpose Label, Pack of 10 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 10 Per Pack
- Brady Silver Label Sheet, Pack of 10 Per Pack
- Brady Yellow Label Sheet, Pack of 10 Per Pack
- Eclipse White Magnetic Printer Label Sheet, Pack of 10 Per Pack
- Brady White Label Sheet, Pack of 10 Per Pack
