Brady Silver Label Sheet, Pack of 10 Per Pack
- RS Stock No.:
- 177-8489
- Mfr. Part No.:
- ELAT-28-773-10SH
- Manufacturer:
- Brady
Subtotal (1 bag of 10 units)*
€83.46
(exc. VAT)
€102.66
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €8.346 | €83.46 |
*price indicative
- RS Stock No.:
- 177-8489
- Mfr. Part No.:
- ELAT-28-773-10SH
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Sheet | |
| Colour | Silver | |
| Printer Type | Laser | |
| Quantity Per Package | 10Per Pack | |
| Length | 297mm | |
| Width | 210mm | |
| Labels per Sheet | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Sheet | ||
Colour Silver | ||
Printer Type Laser | ||
Quantity Per Package 10Per Pack | ||
Length 297mm | ||
Width 210mm | ||
Labels per Sheet 1 | ||
Standards/Approvals No | ||
Laser Printing Labels - A4 Sheet Form
Presented on an A4 sheet to feed through laser printers
Recommended for applications requiring high temperature, abrasion and chemical resistance
Operating temperature -40°C to +120°C
Supplied in bags of 10 A4 sheets
Related links
- Brady Sliver Label Sheet, Pack of 10
- Brady Yellow Label Sheet, Pack of 10 Per Pack
- Brady White Label Sheet, Pack of 10 Per Pack
- Brady White Label Sheet, Pack of 3150 Per Pack
- Brady White Label Sheet, Pack of 1400
- Avery Silver Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Brady Silver Label 150 Per Pack Qty, 18 mm
- Brady Silver Label 250 Per Pack Qty, 12.45 mm
