Brady White Label Sheet, Pack of 3150 Per Pack
- RS Stock No.:
- 177-8423
- Mfr. Part No.:
- ELAT-4-747W-10SH
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-8423
- Mfr. Part No.:
- ELAT-4-747W-10SH
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Sheet | |
| Colour | White | |
| Printer Type | Laser | |
| Quantity Per Package | 3150Per Pack | |
| Length | 20mm | |
| Width | 6mm | |
| Labels per Sheet | 3150 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Sheet | ||
Colour White | ||
Printer Type Laser | ||
Quantity Per Package 3150Per Pack | ||
Length 20mm | ||
Width 6mm | ||
Labels per Sheet 3150 | ||
Standards/Approvals No | ||
Laser Printing Labels - A4 Sheet Form
Presented on an A4 sheet to feed through laser printers
Recommended for applications requiring high temperature, abrasion and chemical resistance
Operating temperature -40°C to +120°C
Supplied in bags of 10 A4 sheets
Related links
- Brady White Label Sheet, Pack of 10 Per Pack
- Brady White Label Sheet, Pack of 1400
- Brady Yellow Label Sheet, Pack of 10 Per Pack
- Brady Silver Label Sheet, Pack of 10 Per Pack
- Brady Sliver Label Sheet, Pack of 10
- Brady Marking Label ELAT Label for use with Laser Printers
- Brady Self Protected Polyester White Cable Sleeve, 25mm Length 18 mm Cable Diameter
- Brady Yellow Label Sheet
