HellermannTyton Transparent, White Label Sheet

Subtotal (1 unit)*

€219.90

(exc. VAT)

€270.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€219.90

*price indicative

RS Stock No.:
215-8522
Mfr. Part No.:
594-11041 TAG26LA4-1104-CL/WH
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label Sheet

Colour

Transparent, White

Printer Type

Laser Printer

Length

19mm

Standards/Approvals

UL, RoHS

COO (Country of Origin):
DE
The HellermannTyton uses specially developed material for use in labels required to wrap around cables and wires. The structure of the label ensures that once the label is applied to the wire it remains in place without lifting. The rounded edge construction gives additional bonding features not found in straight edge label designs. The information is printed onto the white inscription area. The printed information area is placed onto the wire and the transparent tail is wrapped around the wire and covers the text; this gives excellent protection from abrasion, dust and debris. TagPrint Pro labelling program comes pre-loaded with all our labels. Designing labels is simply done; just choose inbuilt graphics or download your own and add data from ERP system or standard office programs such as Excel. Barcodes are created in a couple of clicks.

High-quality self-laminating labels

Suitable for marking of wires and cables

Laminating function gives excellent protection against humidity and mechanical abrasion

Rounded edge design gives additional bonding strength

Standard material (25 micron) for standard labels

Simple and efficient label design and printing with TagPrint Pro labelling software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy