HellermannTyton White, Transparent Adhesive Label Sheet
- RS Stock No.:
- 215-8489
- Mfr. Part No.:
- 594-71104 TAG135LA4-1104-CL/WH
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€272.50
(exc. VAT)
€335.18
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.50 |
*price indicative
- RS Stock No.:
- 215-8489
- Mfr. Part No.:
- 594-71104 TAG135LA4-1104-CL/WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Type | Adhesive | |
| Product Type | Label Sheet | |
| Colour | White, Transparent | |
| Printer Type | Laser Printer | |
| Length | 55mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Type Adhesive | ||
Product Type Label Sheet | ||
Colour White, Transparent | ||
Printer Type Laser Printer | ||
Length 55mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
The HellermannTyton uses specially developed material for use in labels required to wrap around cables and wires. The structure of the label ensures that once the label is applied to the wire it remains in place without lifting. The rounded edge construction gives additional bonding features not found in straight edge label designs. The information is printed onto the white inscription area. The printed information area is placed onto the wire and the transparent tail is wrapped around the wire and covers the text; this gives excellent protection from abrasion, dust and debris. TagPrint Pro labelling program comes pre-loaded with all our labels. Designing labels is simply done; just choose inbuilt graphics or download your own and add data from ERP system or standard office programs such as Excel. Barcodes are created in a couple of clicks.
High-quality self-laminating labels
Suitable for marking of wires and cables
Laminating function gives excellent protection against humidity and mechanical abrasion
Rounded edge design gives additional bonding strength
Standard material (25 micron) for standard labels
Simple and efficient label design and printing with TagPrint Pro labelling software
Related links
- HellermannTyton White Pack of 450 Per Pack
- HellermannTyton White Pack of 2500 Per Pack
- HellermannTyton White, Transparent Adhesive Self-Laminating Label Sheet
- HellermannTyton Transparent, White Adhesive Self-Laminating Label Sheet
- HellermannTyton White, Transparent Stick Self-Laminating Label Sheet
- HellermannTyton White Adhesive Label Sheet, Pack of 1000 Per Pack
- HellermannTyton White Pack of 1000 Per Pack
- HellermannTyton Transparent, White Label Sheet
