Idento Yellow Adhesive Self-Laminating Label Sheet, Pack of 640 Per Pack
- RS Stock No.:
- 242-0642
- Mfr. Part No.:
- TEK 821
- Manufacturer:
- Idento
Subtotal (1 bag of 640 units)*
€29.44
(exc. VAT)
€36.48
(inc. VAT)
In Stock
- 49,280 unit(s) ready to ship from another location
- Plus 64,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 640 + | €0.046 | €29.44 |
*price indicative
- RS Stock No.:
- 242-0642
- Mfr. Part No.:
- TEK 821
- Manufacturer:
- Idento
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idento | |
| Fixing Type | Adhesive | |
| Label Type | Self-Laminating | |
| Product Type | Label Sheet | |
| Colour | Yellow | |
| Quantity Per Package | 640Per Pack | |
| Length | 8mm | |
| Width | 21mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idento | ||
Fixing Type Adhesive | ||
Label Type Self-Laminating | ||
Product Type Label Sheet | ||
Colour Yellow | ||
Quantity Per Package 640Per Pack | ||
Length 8mm | ||
Width 21mm | ||
Standards/Approvals No | ||
Textile labels
Self-adhesive, markable labels made of yellow fabric for electrical system marking, equipment identification and warehouse and item labelling. Easy to label with pencil, typewriter or indelible ballpoint or felt-tip pen.
The handy pocket pack is ideal for labelling on-site.
Material: self-adhesive PVC-soaked fabric in yellow (GW003), available with and without black border, 0.15 mm thick.
Characteristics: temperature resistant from -30 → +80°C, good adhesion to clean substrates, non-ageing.
Contents
640 units
Related links
- Idento Yellow Adhesive Self-Laminating Label Sheet, Pack of 840 Per Pack
- Idento Black Pack of 220 Per Pack
- Idento Black Pack of 440 Per Pack
- Idento Yellow Adhesive Printer Label Sheet, Pack of 330 Per Pack
- HellermannTyton White Pack of 2500 Per Pack
- HellermannTyton White Pack of 450 Per Pack
- HellermannTyton Transparent Pack of 500 Per Pack
- HellermannTyton White, Transparent Adhesive Self-Laminating Label Sheet
