Idento Yellow Adhesive Printer Label Sheet, Pack of 330 Per Pack
- RS Stock No.:
- 288-0785
- Mfr. Part No.:
- LEB0818PFY
- Manufacturer:
- Idento
Image representative of range
Subtotal (1 unit)*
€17.24
(exc. VAT)
€21.21
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.24 |
*price indicative
- RS Stock No.:
- 288-0785
- Mfr. Part No.:
- LEB0818PFY
- Manufacturer:
- Idento
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idento | |
| Label Type | Printer | |
| Fixing Type | Adhesive | |
| Product Type | Label Sheet | |
| Colour | Yellow | |
| Printer Type | Laser | |
| Quantity Per Package | 330Per Pack | |
| Length | 8.47mm | |
| Width | 17.78mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Idento | ||
Label Type Printer | ||
Fixing Type Adhesive | ||
Product Type Label Sheet | ||
Colour Yellow | ||
Printer Type Laser | ||
Quantity Per Package 330Per Pack | ||
Length 8.47mm | ||
Width 17.78mm | ||
Standards/Approvals RoHS | ||
Blank Labels for Laser Printers
A4 envelopes for marking electronic components, PC boards, assemblies and more
For laser printer use
DIN A4 laser labels type I (rounded corners) available in the following materials: (PS) polyester, silver; (PW) polyester, white
DIN A4 laser labels type II (square corners) available in the following materials: (PFY) polyamide fabric, yellow; (PS) polyester, silver; (PW) polyester, white; (PG) polyester, yellow
Note
RS Stock item 288-0628 is one sheet of 52 labels
Related links
- Idento Silver Adhesive Printer Label Sheet, Pack of 154
- Idento Yellow Adhesive Self-Laminating Label Sheet, Pack of 840 Per Pack
- Idento Yellow Adhesive Self-Laminating Label Sheet, Pack of 640 Per Pack
- Brady Yellow Adhesive Printer Label Sheet
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500
- Brady White Adhesive Printer Label Sheet, Pack of 500 Per Pack
- WAGO Yellow Adhesive Printer Label, Pack of 3000 Per Pack
