- RS Stock No.:
- 267-9068
- Mfr. Part No.:
- Y163294
- Manufacturer:
- Brady
18 In stock for delivery within 2 working days
Added
Price 1 Box of 90
€16.31
(exc. VAT)
€20.06
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €16.31 | €0.181 |
*price indicative |
- RS Stock No.:
- 267-9068
- Mfr. Part No.:
- Y163294
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
Product Details
White Vinyl Cloth
Blank write-on vinyl cloth labels
Remove easily from most surfaces
Resistant to UV light, oil, water, humidity and most solvents
Self-adhesive
Remove easily from most surfaces
Resistant to UV light, oil, water, humidity and most solvents
Self-adhesive
Specifications
Attribute | Value |
---|---|
Label Type | Multipurpose |
Fixing Type | Adhesive |
Colour | White |
Pack Quantity | 90 |
Length | 57mm |
Width | 25mm |