Brady White Adhesive Multi Purpose Label Sheet, Pack of 360 Per Pack

Subtotal (1 box of 360 units)*

€6.05

(exc. VAT)

€7.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€6.05€0.017

*price indicative

RS Stock No.:
267-9080
Mfr. Part No.:
Y163291
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Label Type

Multi Purpose

Product Type

Label Sheet

Fixing Type

Adhesive

Colour

White

Quantity Per Package

360Per Pack

Length

19mm

Width

13mm

Standards/Approvals

No

COO (Country of Origin):
GB

White Vinyl Cloth


Blank write-on vinyl cloth labels

Remove easily from most surfaces

Resistant to UV light, oil, water, humidity and most solvents

Self-adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy