Brady White Adhesive Multi Purpose Label Sheet, Pack of 180 Per Pack
- RS Stock No.:
- 267-9052
- Mfr. Part No.:
- Y163295
- Manufacturer:
- Brady
Subtotal (1 bag of 180 units)*
€12.13
(exc. VAT)
€14.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.13 | €0.067 |
*price indicative
- RS Stock No.:
- 267-9052
- Mfr. Part No.:
- Y163295
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Fixing Type | Adhesive | |
| Label Type | Multi Purpose | |
| Product Type | Label Sheet | |
| Colour | White | |
| Quantity Per Package | 180Per Pack | |
| Length | 57mm | |
| Width | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Fixing Type Adhesive | ||
Label Type Multi Purpose | ||
Product Type Label Sheet | ||
Colour White | ||
Quantity Per Package 180Per Pack | ||
Length 57mm | ||
Width 13mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
White Vinyl Cloth
Blank write-on vinyl cloth labels
Remove easily from most surfaces
Resistant to UV light, oil, water, humidity and most solvents
Self-adhesive
Related links
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 360 Per Pack
- Schneider Electric Green Pack of 1 Per Pack
- Phoenix Contact White Adhesive Multi Purpose Label Sheet, Pack of 1 Per Pack
- RS PRO White Adhesive Multi Purpose Label Sheet, Pack of 120 Per Pack
- RS PRO White Adhesive Multi Purpose Label Sheet, Pack of 140 Per Pack
- Schneider Electric White Adhesive Multi Purpose Label Sheet, Pack of 10 Per Pack
- Stampiton White Adhesive Multi Purpose Label Sheet
- Schneider Electric Multicolour Adhesive Multi Purpose Label Sheet, Pack of 1 Per Pack
