RS Better World
Avery White Adhesive Address Label Sheet, Pack of 25 Per Pack
- RS Stock No.:
- 289-3595
- Mfr. Part No.:
- L7651-25
- Manufacturer:
- Avery
Subtotal (1 box of 25 units)*
€54.56
(exc. VAT)
€67.11
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €54.56 | €2.182 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 289-3595
- Mfr. Part No.:
- L7651-25
- Manufacturer:
- Avery
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label Sheet | |
| Label Type | Address | |
| Fixing Type | Adhesive | |
| Colour | White | |
| Printer Type | Laser | |
| Quantity Per Package | 25Per Pack | |
| Length | 38.1mm | |
| Width | 21.2mm | |
| Quick Peel | Yes | |
| Standards/Approvals | FSC | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Better World Claim | Responsibly Sourced Materials | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label Sheet | ||
Label Type Address | ||
Fixing Type Adhesive | ||
Colour White | ||
Printer Type Laser | ||
Quantity Per Package 25Per Pack | ||
Length 38.1mm | ||
Width 21.2mm | ||
Quick Peel Yes | ||
Standards/Approvals FSC | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
Better World Claim Responsibly Sourced Materials | ||
Mini-Address Labels
Ideal for addressing and small item labelling
Easy to format using software
Jam-Free™
Related links
- Avery White Adhesive Address Label Sheet, Pack of 40 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive CD & DVD Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2000 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
