RS Better World
Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- RS Stock No.:
- 358-760
- Mfr. Part No.:
- L4736REV-25
- Manufacturer:
- Avery
Subtotal (1 unit)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 358-760
- Mfr. Part No.:
- L4736REV-25
- Manufacturer:
- Avery
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label Sheet | |
| Fixing Type | Adhesive | |
| Label Type | High Visibility | |
| Printer Type | Inkjet Printer | |
| Colour | White | |
| Quantity Per Package | 25Per Pack | |
| Length | 45.7mm | |
| Width | 21.2mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label Sheet | ||
Fixing Type Adhesive | ||
Label Type High Visibility | ||
Printer Type Inkjet Printer | ||
Colour White | ||
Quantity Per Package 25Per Pack | ||
Length 45.7mm | ||
Width 21.2mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Mini Multipurpose Labels are ideal for creating short term and temporary multi purpose labels or instructions for filing and price labelling applications and more. You will be able to stick them securely to a wide variety of surfaces but when your customers remove them they are residue free. Sometimes it can be hard to remove the old label to replace it with a new one.
Sticks securely but removes easily
Adheres to a wide variety of surfaces
Made from FSC certified paper from responsibly managed forests
Ideal for creating short term labels or instructions
Related links
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2000 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 10 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 85 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
