Fellowes Pixel A4 Hot A4 Laminator White, Grey
- RS Stock No.:
- 566-769
- Mfr. Part No.:
- 5601501
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€150.37
(exc. VAT)
€184.96
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.37 |
*price indicative
- RS Stock No.:
- 566-769
- Mfr. Part No.:
- 5601501
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Maximum Laminate Size | A4 | |
| Product Type | Laminator | |
| Maximum Laminate Width | 240mm | |
| Maximum Laminate Thickness | 125μm | |
| Processing Method | Hot | |
| Warm Up Time | 3min | |
| Auto Power Save | Yes | |
| Plug Type | UK | |
| Colour | White, Grey | |
| Standards/Approvals | RoHS | |
| Weight | 1.4kg | |
| Depth | 110mm | |
| Width | 342mm | |
| Height | 75mm | |
| Model Number | Pixel A4 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Maximum Laminate Size A4 | ||
Product Type Laminator | ||
Maximum Laminate Width 240mm | ||
Maximum Laminate Thickness 125μm | ||
Processing Method Hot | ||
Warm Up Time 3min | ||
Auto Power Save Yes | ||
Plug Type UK | ||
Colour White, Grey | ||
Standards/Approvals RoHS | ||
Weight 1.4kg | ||
Depth 110mm | ||
Width 342mm | ||
Height 75mm | ||
Model Number Pixel A4 | ||
- COO (Country of Origin):
- CN
The Fellowes Pixel A4 Laminator is a stylish and versatile solution for various laminating applications in the home or small office. With a fast heat-up time of just three minutes, it ensures quick and efficient operation. It supports both 80 and 125 micron laminating capabilities, offering flexibility for different document types. Additionally, its release trigger allows for easy retrieval and re-alignment of misfed documents.
Auto-shut off after 30 minutes inactivity
Includes a starter kit for 10 documents
2-year warranty
For best results, use Fellowes branded pouches
ESB Installation Contactors
Installation contactors enable automated processes in building installation
Preferred solution for switching and controlling lighting, heating systems, ventilation systems, pumps, heating pumps and other building automation drives
Hum-free solenoid drive
Quiet switching
Switch position indication
Integrated coil circuit
Overvoltage protection of solenoid up to 5 kV
High switching capacity and service life
Quick-action fixture with locking slide
Large connections with open frame terminals
Contact protection to VDE 0106 Part 100
Auxiliary switches and sealing caps as accessories
Approvals
CSA, CE
