Leitz Hot A4 Laminator Pink

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-9983
Mfr. Part No.:
73680023
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Laminator

Maximum Laminate Size

A4

Maximum Laminate Width

230mm

Maximum Laminate Thickness

400μm

Processing Method

Hot

Colour

Pink

Laminating Speed

300mm/min

Width

370mm

Depth

125mm

Standards/Approvals

TUV, CE, GS

Height

75mm

Weight

1.3kg

COO (Country of Origin):
CN

Leitz iLAM Laminator Home Office


Leitz iLAM Home Office A4 Laminator in a compact design with WOW colours. Just 3 min warm-up time and suitable for 80 to 125 μm

Brings style to your home office in a range of WOW metallic colours

Hassle free laminating with excellent results, no complicated settings

Ready to use in 3 min - no more long waits to reach operating temperature

Low energy consumption, auto shut off when the device is not used for 30 min

For 80 μm to 125 μm

Takes approximately 60 seconds to laminate one 80 μm A4 sheet

LED ready lights and audible alert

Includes free pouches starter kit

2-year guarantee, GS / TUV / CE certified

Recommended for use with Leitz UDT Pouches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy