Bailey Electric & Electronics bv High-voltage Halogen, LED Lamp Holder GU10 Box Mount Screw - 146818
- RS Stock No.:
- 768-039
- Mfr. Part No.:
- 146818
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€1.86
(exc. VAT)
€2.29
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.86 |
*price indicative
- RS Stock No.:
- 768-039
- Mfr. Part No.:
- 146818
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Compatible Lamp Type | High-voltage Halogen, LED | |
| Product Type | Lamp Holder | |
| Base | GU10 | |
| Current | 2A | |
| Mount Type | Box Mount | |
| Material | Ceramic | |
| Voltage | 250V | |
| Fixing Method | Screw | |
| Number of Pins | 2 | |
| Lamp Designation | GU10 | |
| Length | 150mm | |
| Standards/Approvals | RoHS | |
| Series | Halogen Lampholder | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Compatible Lamp Type High-voltage Halogen, LED | ||
Product Type Lamp Holder | ||
Base GU10 | ||
Current 2A | ||
Mount Type Box Mount | ||
Material Ceramic | ||
Voltage 250V | ||
Fixing Method Screw | ||
Number of Pins 2 | ||
Lamp Designation GU10 | ||
Length 150mm | ||
Standards/Approvals RoHS | ||
Series Halogen Lampholder | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Lamp holder with connection box provides a dependable solution for securely connecting high-voltage halogen and LED Lamps. Designed with a heat-resistant ceramic structure, this product assures durability and reliability in lighting applications.
Features a white colour, providing a clean aesthetic for various settings
Constructed as a connection element and lamp holder for streamlined usage
Fitted with alternative articles, enhancing flexibility for user requirements
Related links
- BJB Halogen Lamp Holder GU10 Screw Screw - 25.818.2910.00
- Bailey Electric & Electronics bv Halogen, LED Lamp Holder R7S - 141214
- Bailey Electric & Electronics bv Halogen, LED Lamp Holder Plug-In - ZGU10250V
- Bailey Electric & Electronics bv Halogen Lamp Holder R7S Screw Screw - 141213
- Orbitec Halogen, LED Lamp Holder 118 mm Through Hole Screw - 141050-DO 7671
- Bailey Electric & Electronics bv Edison lamp holder Lamp Holder E27 Screw Screw - 141130
- Bailey Electric & Electronics bv Lamp Holder - 141234
- Bailey Electric & Electronics bv Lamp Holder - 92600037499
