BJB Halogen Lamp Holder GU10 Screw Screw - 25.818.2910.00
- RS Stock No.:
- 668-3291
- Mfr. Part No.:
- 25.818.2910.00
- Manufacturer:
- BJB
Subtotal (1 pack of 5 units)*
€41.46
(exc. VAT)
€51.00
(inc. VAT)
In Stock
- Plus 99 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.46 | €8.292 |
*price indicative
- RS Stock No.:
- 668-3291
- Mfr. Part No.:
- 25.818.2910.00
- Manufacturer:
- BJB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BJB | |
| Compatible Lamp Type | Halogen | |
| Product Type | Lamp Holder | |
| Base | GZ10/GU10 | |
| Current | 2A | |
| Mount Type | Screw | |
| Voltage | 250V | |
| Material | Ceramic, Mica | |
| Fixing Method | Screw | |
| Number of Pins | 2 | |
| Power | 660W | |
| Wiring Points | Rear | |
| Lamp Designation | GU10 | |
| Length | 16mm | |
| Standards/Approvals | RoHS | |
| Width | 28mm | |
| Series | 25.818.2901 | |
| Select all | ||
|---|---|---|
Brand BJB | ||
Compatible Lamp Type Halogen | ||
Product Type Lamp Holder | ||
Base GZ10/GU10 | ||
Current 2A | ||
Mount Type Screw | ||
Voltage 250V | ||
Material Ceramic, Mica | ||
Fixing Method Screw | ||
Number of Pins 2 | ||
Power 660W | ||
Wiring Points Rear | ||
Lamp Designation GU10 | ||
Length 16mm | ||
Standards/Approvals RoHS | ||
Width 28mm | ||
Series 25.818.2901 | ||

GU10 and GZ10 Screw Mount
GZ10 lampholder which also fits GU10 lamps
Can also be used with insulating cap for M10 threaded mounting or non-retained applications
Related links
- BJB Halogen Lamp Holder G4 Screw Screw - 25.104.3521.00
- BJB Halogen Lamp Holder R7 Screw Screw - 25.803.3814.00
- BJB Halogen Lamp Holder G9 Screw Screw - 25.919.-301.51
- BJB Halogen Lamp Holder GX5.3 Clip Screw - 25.105.3101.00
- Bailey Electric & Electronics bv High-voltage Halogen, LED Lamp Holder GU10 Box Mount Screw - 146818
- Bailey Electric & Electronics bv Halogen Lamp Holder R7S Screw Screw - 141213
- Orbitec Halogen Lamp Holder Screw Screw - H7045
- Orbitec Halogen Lamp Holder Screw Screw - H 4653
