JKL Components LED Lamp Holder G4 Screw - 2993-G6
- RS Stock No.:
- 172-6469
- Mfr. Part No.:
- 2993-G6
- Manufacturer:
- JKL Components
Get a bulk buy discount
Add 300 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€276.90
(exc. VAT)
€340.60
(inc. VAT)
In Stock
- Plus 1,900 unit(s) shipping from 09 November 2026
- Plus 200 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 200 | €2.769 | €276.90 | - |
| 300 + | €2.64 | €264.00 | 4% |
*price indicative
- RS Stock No.:
- 172-6469
- Mfr. Part No.:
- 2993-G6
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Compatible Lamp Type | LED | |
| Product Type | Lamp Holder | |
| Base | G4 | |
| Voltage | 250V | |
| Material | Ceramic | |
| Fixing Method | Screw | |
| Number of Pins | 2 | |
| Power | 100W | |
| Wiring Points | Bottom | |
| Lamp Designation | G4 | |
| Wiring Type | Quick Connect Terminal | |
| Width | 17mm | |
| Standards/Approvals | RoHS | |
| Length | 9.82mm | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Compatible Lamp Type LED | ||
Product Type Lamp Holder | ||
Base G4 | ||
Voltage 250V | ||
Material Ceramic | ||
Fixing Method Screw | ||
Number of Pins 2 | ||
Power 100W | ||
Wiring Points Bottom | ||
Lamp Designation G4 | ||
Wiring Type Quick Connect Terminal | ||
Width 17mm | ||
Standards/Approvals RoHS | ||
Length 9.82mm | ||
- COO (Country of Origin):
- TW
MR16 Lampholder
Related links
- JKL Components LED Lamp Holder G4 Screw - 2993-G6
- JKL Components LED Lamp Holder G4 Screw - 2993-G5
- JKL Components LED Lamp Holder Bayonet - 29MB-12
- JKL Components LED Lamp Holder Panel Bayonet - 29MB-T
- BJB Halogen Lamp Holder G4 Screw Screw - 25.104.3521.00
- JKL Components G4 Lamp Holder - 2993-G5
- Bailey Electric & Electronics bv LED Lamp Holder E27 Screw Screw - 144928
- Bailey Electric & Electronics bv LED Lamp Holder E27 Screw Screw - 144929
