JKL Components LED Lamp Holder Panel Bayonet - 29MB-T
- RS Stock No.:
- 797-2353
- Mfr. Part No.:
- 29MB-T
- Manufacturer:
- JKL Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.41
(exc. VAT)
€20.18
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 1 | €16.41 | €3.282 |
| 2 - 4 | €14.80 | €2.96 |
| 5 + | €14.50 | €2.90 |
*price indicative
- RS Stock No.:
- 797-2353
- Mfr. Part No.:
- 29MB-T
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Compatible Lamp Type | LED | |
| Product Type | Lamp Holder | |
| Mount Type | Panel | |
| Fixing Method | Bayonet | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Compatible Lamp Type LED | ||
Product Type Lamp Holder | ||
Mount Type Panel | ||
Fixing Method Bayonet | ||
Width 29mm | ||
- COO (Country of Origin):
- TW
JKL Components 29MB Series T-3 1/4 Bayonet Socket
Replacement LED Lamps, JKL Components
Related links
- JKL Components LED Lamp Holder Panel Bayonet - 29MB-T
- JKL Components LED Lamp Holder Bayonet - 29MB-12
- JKL Components LED Lamp Holder G4 Screw - 2993-G5
- JKL Components LED Lamp Holder G4 Screw - 2993-G6
- JKL Components Incandescent, LED T31/4 Lamp Holder Solder - 294502
- JKL Components G4 Lamp Holder - 2993-G5
- JKL Components 3.5 mm Diameter LED Holder LED Holder for use with 37 to 44 mm Festoon Lamps
- Molex LED Lamp Holder - 1301020211
