Orbitec LED, Halogen Lamp Holder 118 mm Through Hole, Bracket Screw - 141016
- RS Stock No.:
- 267-8107
- Mfr. Part No.:
- 141016
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
Limited stock
- Plus 56 left, shipping from 11 May 2026
- Plus 120 left, shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.14 |
*price indicative
- RS Stock No.:
- 267-8107
- Mfr. Part No.:
- 141016
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | Lamp Holder | |
| Compatible Lamp Type | LED, Halogen | |
| Base | R7s | |
| Current | 6A | |
| Mount Type | Through Hole, Bracket | |
| Material | Aluminium | |
| Voltage | 250V | |
| Fixing Method | Screw | |
| Wiring Points | Either Side | |
| Lamp Designation | 118 mm | |
| Length | 27.5mm | |
| Width | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type Lamp Holder | ||
Compatible Lamp Type LED, Halogen | ||
Base R7s | ||
Current 6A | ||
Mount Type Through Hole, Bracket | ||
Material Aluminium | ||
Voltage 250V | ||
Fixing Method Screw | ||
Wiring Points Either Side | ||
Lamp Designation 118 mm | ||
Length 27.5mm | ||
Width 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Orbitec steatite lamp holder for 118mm R7S lamp has 250mm double isolation for class 2 applications.
Operating temperature 250°C
Its colour is white
Related links
- Orbitec Halogen, LED Lamp Holder 118 mm Through Hole Screw - 141050-DO 7671
- Orbitec LED, Halogen Lighting Socket 78 mm Screw Screw - 5200/SQ70/SIV
- Orbitec Halogen Lamp Holder Screw Screw - H7045
- Orbitec Halogen Lamp Holder Screw Screw - H 4653
- Orbitec LED Lamp Holder E27 Threaded Stud Screw - 140065
- Orbitec LED Lamp Holder Threaded Stud Screw - 140561
- BJB Halogen Lamp Holder G4 Screw Screw - 25.104.3521.00
- RS PRO Halogen Lamp Holder T300 Screw Snap-Fit