Orbitec Halogen Lamp Holder Screw Screw - H 4653

Subtotal (1 box of 5 units)*

€14.51

(exc. VAT)

€17.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€14.51€2.902

*price indicative

RS Stock No.:
171-2625
Mfr. Part No.:
H 4653
Manufacturer:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

Lamp Holder

Compatible Lamp Type

Halogen

Current

4A

Mount Type

Screw

Voltage

24V

Material

Steatite

Fixing Method

Screw

Number of Pins

2

Wiring Points

Rear

Length

17mm

Standards/Approvals

RoHS

Width

9mm

Thread Size

M3

Series

H 4653

RoHS Status: Exempt

COO (Country of Origin):
IT

Supports for halogen lamps (1)


Ceramic supports for lamps for panel mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy