4lite UK LED Lamp Holder Cable - 4L2/8002
- RS Stock No.:
- 289-2156
- Mfr. Part No.:
- 4L2/8002
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
€48.67
(exc. VAT)
€59.86
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €48.67 |
*price indicative
- RS Stock No.:
- 289-2156
- Mfr. Part No.:
- 4L2/8002
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Lamp Holder | |
| Compatible Lamp Type | LED | |
| Base | E27 | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Standards/Approvals | ISO 5748 | |
| Length | 10m | |
| Series | 4L2/8002 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Lamp Holder | ||
Compatible Lamp Type LED | ||
Base E27 | ||
Mount Type Cable | ||
Voltage 250V | ||
Standards/Approvals ISO 5748 | ||
Length 10m | ||
Series 4L2/8002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Heavy duty festoon lamp holders compatible with E27 LED. It is made from weather proof materials for all year round use. Available in 10m and 20m length and 1m distance between lamps.
Class 1 protection class
IP44 degree protection
Outstanding durability
Related links
- 4lite UK LED Lamp Holder Cable - 4L2/8003
- 4lite UK LED Work Light IP44
- 4lite UK LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- Legrand LED Lamp Holder E27 Cable Clamp Screw - 0 601 31
- 4lite UK LED Work Light, IP44
