4lite UK LED Lamp Holder Cable - 4L2/8003
- RS Stock No.:
- 289-2157
- Mfr. Part No.:
- 4L2/8003
- Manufacturer:
- 4lite UK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-2157
- Mfr. Part No.:
- 4L2/8003
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Compatible Lamp Type | LED | |
| Product Type | Lamp Holder | |
| Base | E27 | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Length | 20m | |
| Standards/Approvals | ISO 5748 | |
| Series | 4L2/8003 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Compatible Lamp Type LED | ||
Product Type Lamp Holder | ||
Base E27 | ||
Mount Type Cable | ||
Voltage 250V | ||
Length 20m | ||
Standards/Approvals ISO 5748 | ||
Series 4L2/8003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Heavy duty festoon lamp holders compatible with E27 LED. It is made from weather proof materials for all year round use. Available in 10m and 20m length and 1m distance between lamps.
Class 1 protection class
IP44 degree protection
Outstanding durability
Related links
- 4lite UK LED Lamp Holder Cable - 4L2/8002
- 4lite UK LED Work Light IP44
- 4lite UK LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- 4lite UK LED Work Light, IP44
- 4lite UK LED 4.9 W Smart Ceiling Light 6500K
