BJB Fluorescent G12 Lamp Holder Screw - 25.809.3801.00
- RS Stock No.:
- 293-1209
- Mfr. Part No.:
- 25.809.3801.00
- Manufacturer:
- BJB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 293-1209
- Mfr. Part No.:
- 25.809.3801.00
- Manufacturer:
- BJB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BJB | |
| Supported Lamp Type | Fluorescent | |
| Base | G12 | |
| Lamp Size | G12 | |
| Material | Ceramic/PPS | |
| Fixing Method | Screw | |
| Wattage | 150 W | |
| Length | 22.5 mm | |
| Width | 36.5 mm | |
| Select all | ||
|---|---|---|
Brand BJB | ||
Supported Lamp Type Fluorescent | ||
Base G12 | ||
Lamp Size G12 | ||
Material Ceramic/PPS | ||
Fixing Method Screw | ||
Wattage 150 W | ||
Length 22.5 mm | ||
Width 36.5 mm | ||
- COO (Country of Origin):
- DE
Related links
- BJB Fluorescent Lamp Holder T8 Wall Screw - 26.424.1001.50
- BJB Fluorescent Lamp Holder T5 Screw Snap-Fit - 26.620.2001.50
- BJB Halogen Lamp Holder G4 Screw Screw - 25.104.3521.00
- BJB GLS Lamp Holder E27 Screw Screw - 22.317.3906.50
- BJB Halogen Lamp Holder R7 Screw Screw - 25.803.3814.00
- BJB Halogen Lamp Holder G9 Screw Screw - 25.919.-301.51
- BJB Fluorescent Lamp Holder T5 Snap-Fit - 26.641.2002.50
- BJB Fluorescent Lamp Holder T8, T12 Push-in Snap-Fit - 26.290.4012.50
