BJB Fluorescent Lamp Holder T5 Snap-Fit - 26.641.2002.50
- RS Stock No.:
- 668-3294
- Mfr. Part No.:
- 26.641.2002.50
- Manufacturer:
- BJB
Subtotal (1 pack of 10 units)*
€26.89
(exc. VAT)
€33.07
(inc. VAT)
In Stock
- 234 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.89 | €2.689 |
*price indicative
- RS Stock No.:
- 668-3294
- Mfr. Part No.:
- 26.641.2002.50
- Manufacturer:
- BJB
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
| Brand | BJB | |
| Compatible Lamp Type | Fluorescent | |
| Product Type | Lamp Holder | |
| Base | G5 | |
| Current | 2A | |
| Material | Polycarbonate | |
| Voltage | 500V | |
| Fixing Method | Snap-Fit | |
| Number of Pins | 2 | |
| Power | 120W | |
| Wiring Points | Bottom | |
| Lamp Designation | T5 | |
| Standards/Approvals | cULus, CSA, IEC 60061-1, IEC 60061-2, IEC 60400, PSE (Japan), UL, VDE, VDE 0616 part 3 | |
| Width | 9.4mm | |
| Wiring Type | Push-Wire | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand BJB | ||
Compatible Lamp Type Fluorescent | ||
Product Type Lamp Holder | ||
Base G5 | ||
Current 2A | ||
Material Polycarbonate | ||
Voltage 500V | ||
Fixing Method Snap-Fit | ||
Number of Pins 2 | ||
Power 120W | ||
Wiring Points Bottom | ||
Lamp Designation T5 | ||
Standards/Approvals cULus, CSA, IEC 60061-1, IEC 60061-2, IEC 60400, PSE (Japan), UL, VDE, VDE 0616 part 3 | ||
Width 9.4mm | ||
Wiring Type Push-Wire | ||
Length 19mm | ||
- COO (Country of Origin):
- DE

T5 Snap-Fit Bottom Wiring
Related links
- BJB Fluorescent Lamp Holder T5 Screw Snap-Fit - 26.620.2001.50
- BJB Fluorescent Lamp Holder T8, T12 Wall Snap-Fit - 26.422.1113.50
- BJB Fluorescent Lamp Holder T8, T12 Push-in Snap-Fit - 26.290.4012.50
- BJB Fluorescent Lamp Holder T8, T12 Wall Snap-Fit - 26.308.1125.50
- BJB Fluorescent Lamp Holder T8 Wall Screw - 26.424.1001.50
- BJB Compact Fluorescent Lamp Holder Snap-Fit - 26.719.U310.50
- BJB Compact Fluorescent Lamp Holder TC-L Screw Snap-Fit - 26.726.U310.50
- BJB Fluorescent G12 Lamp Holder Screw - 25.809.3801.00