Wurth Elektronik LAN Ethernet Transformer, 125 °C, -40 °C

Subtotal (1 unit)*

€6.85

(exc. VAT)

€8.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.85

*price indicative

Packaging Options:
RS Stock No.:
487-136
Distrelec Article No.:
301-89-948
Mfr. Part No.:
749119550
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LAN Ethernet Transformer

Inductance

48 μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Turns Ratio

5.33:1:1:2

COO (Country of Origin):
CN

Related links