Wurth Elektronik LAN Ethernet Transformer, 125 °C, -40 °C

Subtotal (1 unit)*

€8.62

(exc. VAT)

€10.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.62

*price indicative

Packaging Options:
RS Stock No.:
487-152
Distrelec Article No.:
301-89-960
Mfr. Part No.:
749119950
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LAN Ethernet Transformer

Inductance

127μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Turns Ratio

4:1:1:2

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy