Surface Mount Lan Ethernet Transformer, 12.7 x 8.8mm
- RS Stock No.:
- 135-3929
- Mfr. Part No.:
- 749013011A
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-3929
- Mfr. Part No.:
- 749013011A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -1.1dB | |
| Mounting Type | Surface Mount | |
| Dimensions | 12.7 x 8.8mm | |
| Length | 12.7mm | |
| Width | 8.8mm | |
| Standards Met | IEEE 802.3af, UL 94 V-0 | |
| Construction | Enclosed | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Isolation Voltage | 1500V ac | |
| Termination Type | Solder | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1.1dB | ||
Mounting Type Surface Mount | ||
Dimensions 12.7 x 8.8mm | ||
Length 12.7mm | ||
Width 8.8mm | ||
Standards Met IEEE 802.3af, UL 94 V-0 | ||
Construction Enclosed | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Isolation Voltage 1500V ac | ||
Termination Type Solder | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Surface Mount Lan Ethernet Transformer
- Abracon Surface Mount LAN Ethernet Transformer -40 °C 9.3mm 5.56 mm
- Taoglas Surface LAN Ethernet Transformer 12.7 mm 2.29 mm
- Wurth Elektronik LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 9.27mm
