Wurth Elektronik Through Hole LAN Ethernet Transformer, 70 °C 13.74 mm, 0 °C 15.88mm 21.84 mm
- RS Stock No.:
- 162-1349
- Mfr. Part No.:
- 7499211002A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tube of 29 units)*
€250.91
(exc. VAT)
€308.62
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 29 + | €8.652 | €250.91 |
*price indicative
- RS Stock No.:
- 162-1349
- Mfr. Part No.:
- 7499211002A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 21.84mm | |
| Length | 13.74mm | |
| Width | 15.88mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 1MHz | |
| Turns Ratio | 1:1 | |
| Standards/Approvals | RoHS | |
| Supported Ethernet Standards | 10/100 Base | |
| Maximum Operating Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 21.84mm | ||
Length 13.74mm | ||
Width 15.88mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 1MHz | ||
Turns Ratio 1:1 | ||
Standards/Approvals RoHS | ||
Supported Ethernet Standards 10/100 Base | ||
Maximum Operating Frequency 100MHz | ||
- COO (Country of Origin):
- CN
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias;Complies with IEEE 802.3;Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.88mm 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.88mm 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 13.95mm 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.13mm 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 21.84 mm
- Wurth Elektronik LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 9mm
