Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C 15.88 mm, -40 °C 13.95mm 21.84 mm

Subtotal (1 tube of 29 units)*

€297.54

(exc. VAT)

€365.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
29 +€10.26€297.54

*price indicative

RS Stock No.:
163-5604
Mfr. Part No.:
7499111446
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Outputs

1

Product Type

LAN Ethernet Transformer

Insertion Loss

-1dB

Mount Type

Through Hole

Depth

21.84mm

Length

15.88mm

Inductance

350μH

Width

13.95mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Operating Frequency

1MHz

Supported Ethernet Standards

1000 Base-T

Standards/Approvals

IEEE 802.3ab for 1000BaseT

Turns Ratio

1:1

Isolation Voltage

1500Vrms

Maximum Operating Frequency

100MHz

COO (Country of Origin):
CN

Wurth Elektronik LAN Ethernet Transformer, 350μH Inductance, 1:1 Turns Ratio - 7499111446


This LAN Ethernet transformer provides isolation and signal conditioning for Gigabit Ethernet links in board-mounted designs. It supports 1000Base-T operation and is intended for use where galvanic separation and controlled insertion loss are required across typical LAN frequencies.

Features and Benefits:


• 1500Vrms isolation voltage protects against earth/ground differences
• -1dB insertion loss preserves signal amplitude at high speed
• 1:1 turns ratio maintains signal symmetry for differential lines
• 1MHz to 100MHz frequency range supports Gigabit LAN signalling
• Single-output design simplifies integration on single-port layouts

Applications


• Suitable for OEM PCB mounting in network devices
• Ideal for switch and router port magnetics
• Used with media converters for copper Ethernet links
• Can be used for industrial networking equipment
• Suitable for single-port Interface modules in appliances

What operating temperature range can it withstand?


It operates between -40°C and 85°C.

What Ethernet standard compatibility does it offer?


It conforms to 1000Base-T requirements and IEEE 802.3ab signalling.

How does its frequency behaviour support performance?


The transformer functions across 1MHz to 100MHz to cover Gigabit LAN spectral content.

What mounting method is required for installation?


It is designed for through-hole mounting on the host board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy