Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C, -40 °C 16.7 mm

Subtotal (1 reel of 100 units)*

€512.20

(exc. VAT)

€630.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€5.122€512.20

*price indicative

RS Stock No.:
212-5873
Mfr. Part No.:
74980101200
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Outputs

1

Product Type

LAN Ethernet Transformer

Insertion Loss

-1dB

Mount Type

Through Hole

Depth

16.7mm

Inductance

350μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Turns Ratio

1:1

COO (Country of Origin):
CN
The Wurth Elektronik RJ45 LAN transformer through hole reflow made up of the thermoplastic material having brass shielding and black in colour.

Operating temperature -40 to +85 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy